HR34B-12WRA-10P

Heilind Number:HIRHR34B-12WRA-10P
Manufacturer:Hirose
Manufacturer Number:HR34B-12WRA-10P
ECAD Model:
3D Model

Description:

134-0016-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR34B-12WRA-10P
Gender:Male
IP Rating:IP68
Wire Size:1.5 mm
Mount Type:Panel Mount
Shell Size:12
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Chrome
Mating Cycles:500 cycle
Seal Material:Fluoro Rubber, Nitrile Hydride Rubber
Current Rating:3 A
Voltage Rating:200 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:10
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:12-10
Series:HR34B
SKU:HIRHR34B-12WRA-10P

Detailed Description

Introducing the HR34B-12WRA-10P, a rugged and reliable male circular connector designed for demanding environments. Constructed with durable metal housing and featuring a panel mount design, this connector ensures secure and stable connections. With 10 gold-plated contacts and solder termination, it guarantees optimal conductivity and performance. Operating flawlessly in temperatures ranging from -20°C to 125°C, and boasting an IP68 rating for dust and water resistance, it's ideal for industrial and outdoor applications. The bayonet mating type and straight mount angle offer easy installation. With a shell size of 12 and a shell finish of chrome, it combines toughness with sleek aesthetics. RoHS compliant and rated for 200VAC and 3A, this connector meets high standards for safety and efficiency. Suitable for wire sizes of 1.5mm, it's a versatile choice for a range of projects. Whether in stock or made to order, this connector guarantees reliable performance with 500 mating cycles. Explore its capabilities in the Circular Connectors and Accessories category. (Please note: This product is not hi-rel certified.)