HR34B-12WRB-4P-X

Heilind Number:HIRHR34B-12WRB-4P-X
Manufacturer:Hirose
Manufacturer Number:HR34B-12WRB-4P-X
ECAD Model:
3D Model

Description:

134-0024-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR34B-12WRB-4P-X
Gender:Male
IP Rating:IP68
Wire Size:1.4 mm
Mount Type:Panel Mount
Shell Size:12
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Chrome
Mating Cycles:500 cycle
Seal Material:Fluoro Rubber, Nitrile Hydride Rubber
Current Rating:5 A
Voltage Rating:400 V
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:12-4
Series:HR34B
SKU:HIRHR34B-12WRB-4P-X

Detailed Description

Introducing the HR34B-12WRB-4P-X, a rugged and reliable male circular connector designed for demanding environments. With a durable metal housing and IP68 rating, this connector ensures secure connections even in harsh conditions. Featuring four silver-plated contacts and solder termination, it guarantees excellent conductivity and stability. Operating efficiently in temperatures ranging from -20°C to 125°C, it is suitable for a wide range of applications. The bayonet mating type and straight mount angle make installation quick and easy. With a shell size of 12 and a 500-cycle mating life, this connector offers long-lasting performance. Its chrome shell finish adds a sleek touch while maintaining durability. With a current rating of 5A and voltage rating of 400V, it is ideal for power transmission. Whether in industrial or military settings, the HR34B-12WRB-4P-X is the perfect choice for high-reliability connectivity needs.