HR41-SC-111

Heilind Number:HIRHR41-SC-111
Manufacturer:Hirose
Manufacturer Number:HR41-SC-111
ECAD Model:
3D Model

Description:

141-0001-7-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR41-SC-111
Gender:Female
Wire Size:12 - 10 AWG
Mount Type:Panel Mount
Contact Size:5.4 x 23.1 mm
Mating Cycles:200 cycle
Current Rating:38 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:HR41
SKU:HIRHR41-SC-111

Detailed Description

The HR41SC111 Female Panel Mount Circular Connector Contact is designed for high-performance applications, offering reliable connectivity in demanding environments. With a termination method of crimping, it ensures secure attachment to wires of 12-10 AWG. The copper alloy contact material with gold plating guarantees excellent conductivity and durability, suitable for a maximum current rating of 38 A and a voltage rating of 1000 VAC. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is RoHS compliant, meeting environmental standards. Its 5.4 x 23.1 mm size and 200 mating cycles make it ideal for various industrial and commercial settings, providing a dependable solution for your connectivity needs.