HR41-SC-151

Heilind Number:HIRHR41-SC-151
Manufacturer:Hirose
Manufacturer Number:HR41-SC-151
ECAD Model:
3D Model

Description:

141-0011-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR41-SC-151
Gender:Female
Wire Size:18 - 14 AWG
Mount Type:Panel Mount
Contact Size:5.4 x 25.1 mm
Mating Cycles:200 cycle
Current Rating:20 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:HR41
SKU:HIRHR41-SC-151

Detailed Description

Introducing the HR41-SC-151, a high-performance circular connector contact designed for female panels. Part of the HR41 series, this contact ensures reliable and secure connections in demanding environments. Featuring a crimp termination method and made of Copper Alloy with Gold plating, it guarantees optimal conductivity and durability. With a wide operating temperature range from -40 to 105 °C, it is suitable for various applications. The 5.4 x 25.1 mm contact size accommodates wire sizes of 18-14 AWG, with a current rating of 20 A and voltage rating of 1000 VAC. With RoHS compliance and 200 mating cycles, it meets industry standards for environmental responsibility and longevity. Perfect for use in aerospace, defense, and other mission-critical applications, the HR41-SC-151 is a reliable choice for your connectivity needs.