HR41A-PC-111(01)

Heilind Number:HIRHR41A-PC-111(01)
Manufacturer:Hirose
Manufacturer Number:HR41A-PC-111(01)
ECAD Model:
3D Model

Description:

141-0214-8-01 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR41A-PC-111(01)
Gender:Male
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Contact Size:2.6 x 24.8 x 2.4 mm
Mating Cycles:500 cycle
Current Rating:13 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:HR41A
SKU:HIRHR41A-PC-111(01)

Detailed Description

Introducing the HR41A Male Panel Mount Circular Connector Contact, the perfect solution for high-reliability connections in demanding environments. Featuring a durable Copper Alloy construction with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in extreme conditions. The Crimp termination method allows for secure and efficient wire attachment, accommodating 20-14 AWG wire sizes. With a current rating of 13A and voltage rating of 1000VAC, it is ideal for power and signal transmission. Designed for longevity, it offers 500 mating cycles and is RoHS compliant for environmentally friendly manufacturing. The HR41A is part of a series of high-quality Circular Connector Accessories & Components, making it a reliable choice for your connectivity needs.