HRM-100-1S1(40)

Heilind Number:HIRHRM-100-1S1(40)
Manufacturer:Hirose
Manufacturer Number:HRM-100-1S1(40)
ECAD Model:
3D Model

Description:

323-0238-0-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-100-1S1(40)
Gender:Male
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold
Contact Material:Brass
Housing Material:PTFE
Maximum Frequency:12.4 GHz
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:HRM
SKU:HIRHRM-100-1S1(40)

Detailed Description

Introducing the HRM1001S140, a high-performance RF coaxial connector designed for demanding applications. With a housing made of durable PTFE and gold-plated brass contacts, this connector ensures reliable signal transmission in male gender configurations. Featuring a solder termination method and a straight mount angle, it offers easy installation for professionals. Operating efficiently in temperatures ranging from -55°C to 125°C, the HRM1001S140 is suitable for a wide range of environments. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, it guarantees high-speed and low-loss connectivity. Its screw mating type and 1000 mating cycles durability make it ideal for critical systems. In compliance with industry standards, this connector is a key component in maintaining signal integrity and performance. Elevate your connectivity solutions with the HRM1001S140.