HRM-101(09)

Heilind Number:HIRHRM-101(09)
Manufacturer:Hirose
Manufacturer Number:HRM-101(09)
ECAD Model:
3D Model

Description:

323-0001-1-09 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-101(09)
Series:HRM
Gender:Male
Housing Material:PTFE
Termination Method:Plug-In
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:18 GHz
SKU:HIRHRM-101(09)

Detailed Description

Introducing the HRM-101(09) RF Coaxial Connector, a high-performance male connector designed for rugged applications. Crafted with a PTFE housing material and brass contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Operating smoothly in temperatures ranging from -55°C to 125°C, it guarantees consistent performance. With a straight mount angle and plug-in termination method, installation is quick and easy. Featuring a 50 Ohm impedance and supporting frequencies up to 18 GHz, it is ideal for high-speed data transmission. With a mating cycle rating of 1000 cycles, this connector offers long-term durability. Perfect for demanding RF applications, it is part of the HRM series, meeting strict quality standards. Upgrade your connectivity with the HRM10109 connector.