| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HRM-101S-A |
| Gender: | Male |
| Impedance: | 50 Ohm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | PTFE |
| Maximum Frequency: | 18 GHz |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HRM |
| SKU: | HIRHRM-101S-A |
HRM-101S-A
| Heilind Number: | HIRHRM-101S-A |
| Manufacturer: | Hirose |
| Manufacturer Number: | HRM-101S-A |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HRM101SA, a high-performance RF coaxial connector designed for demanding applications. With a durable housing made of PTFE and robust brass contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Operating flawlessly between temperatures of -55°C to 125°C, it guarantees stable performance in a wide range of conditions. Featuring a straight screw mating type, it offers secure and easy installation. With an impedance of 50 Ohm and a maximum frequency of 18 GHz, this connector is ideal for high-speed data and telecommunications systems. RoHS compliant and rated for 1000 mating cycles, it meets stringent quality standards. Trust the HRM101SA for all your RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

