HRM-200-040WPJ4BN

Heilind Number:HIRHRM-200-040WPJ4BN
Manufacturer:Hirose
Manufacturer Number:HRM-200-040WPJ4BN
ECAD Model:
3D Model

Description:

323-0084-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-200-040WPJ4BN
Gender:Female
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold
Contact Material:Beryllium Steel
Housing Material:PTFE
Maximum Frequency:8 GHz
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:HRM
SKU:HIRHRM-200-040WPJ4BN

Detailed Description

Introducing the HRM200040WPJ4BN, a high-performance RF coaxial connector designed for demanding applications. With a female gender and straight mount angle, this connector is perfect for secure and reliable connections. The housing material is PTFE, ensuring durability and stability even in harsh environments. Featuring a solder termination method and gold-plated beryllium steel contacts, this connector offers excellent conductivity and signal integrity. With an impedance of 50 Ohm and a maximum frequency of 8 GHz, it is ideal for high-speed data transmission. Rated for operation in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Trust the HRM200040WPJ4BN for all your RF connectivity needs.