HRM-200-088WPJ4BN

Heilind Number:HIRHRM-200-088WPJ4BN
Manufacturer:Hirose
Manufacturer Number:HRM-200-088WPJ4BN
ECAD Model:
3D Model

Description:

323-0005-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-200-088WPJ4BN
Series:HRM
Gender:Female
Housing Material:PTFE
Termination Method:Solder
Contact Material:Beryllium Steel
Contact Plating:Gold, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:8 GHz
SKU:HIRHRM-200-088WPJ4BN

Detailed Description

The HRM-200-088WPJ4BN is a high-performance RF coaxial connector designed for demanding applications. Featuring a female gender with a straight mount angle, this connector ensures secure and reliable connections in any setup. With a housing material made of PTFE and contacts plated with gold and nickel, it offers excellent durability and conductivity. The termination method of soldering guarantees a strong bond, while the beryllium steel contact material ensures optimal signal transmission. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With an impedance of 50 Ohm and a maximum frequency of 8 GHz, this connector is perfect for high-speed data transmission. Its screw mating type allows for easy and quick installation, with a mating cycle of 1000 ensuring long-lasting performance. Whether used in aerospace, military, or industrial applications, the HRM200088WPJ4BN meets the highest standards of quality and reliability.