HRM-200-2S-C(40)

Heilind Number:HIRHRM-200-2S-C(40)
Manufacturer:Hirose
Manufacturer Number:HRM-200-2S-C(40)
ECAD Model:
3D Model

Description:

323-0412-6-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-200-2S-C(40)
Gender:Male
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold
Contact Material:Brass
Housing Material:PTFE
Maximum Frequency:1 GHz
Number of Contacts:1
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:HRM
SKU:HIRHRM-200-2S-C(40)

Detailed Description

Introducing the HRM-200-2S-C(40) male connector from the HRM series, designed for high-performance RF coaxial applications. Constructed with durable PTFE housing and featuring a single brass contact plated with gold, this connector ensures reliable signal transmission. With a solder termination method and a straight mount angle, installation is quick and easy. Operating seamlessly in a wide temperature range from -55°C to 125°C, it is ideal for demanding environments. The 50 Ohm impedance and maximum frequency of 1 GHz guarantee optimal signal integrity. With a mating cycle rating of 1000 cycles, this connector offers long-term durability, making it a must-have component in any RF system.