HRM-202S(40)

Heilind Number:HIRHRM-202S(40)
Manufacturer:Hirose
Manufacturer Number:HRM-202S(40)
ECAD Model:
3D Model

Description:

323-0117-6-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-202S(40)
Gender:Male
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold, Gold Over Silver
Contact Material:Brass
Housing Material:PTFE
Maximum Frequency:12.4 GHz
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:HRM
SKU:HIRHRM-202S(40)

Detailed Description

Introducing the HRM-202S(40) RF Coaxial Connector, a high-performance solution designed for male gender applications. Crafted with precision and durability in mind, this connector features a housing material made of PTFE and termination method via solder for secure and reliable connections. The contact material is brass with gold plating, ensuring excellent conductivity and resistance to corrosion. With a maximum operating temperature of 125°C and a minimum of -55°C, this connector is suitable for a wide range of environments. Its straight mount angle and screw mating type make installation quick and easy. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, it guarantees optimal signal transmission. Perfect for hi-rel applications, the HRM202S40 is a must-have component for any RF system requiring top-notch performance and longevity.