HRM-206S

Heilind Number:HIRHRM-206S
Manufacturer:Hirose
Manufacturer Number:HRM-206S
ECAD Model:
3D Model

Description:

323-0118-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-206S
Series:HRM
Gender:Male
Housing Material:PTFE
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:18 GHz
SKU:HIRHRM-206S

Detailed Description

Introducing the HRM-206S, a high-performance RF Coaxial Connector designed for male gender applications. Built with durable PTFE housing material and featuring brass contact material with gold plating, this connector ensures reliable signal transmission in even the most demanding environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for a variety of industrial and aerospace applications. Boasting an impedance of 50 Ohm and a maximum frequency of 18 GHz, the HRM206S is ideal for high-speed data and telecommunications systems. With a mating cycle rating of 1000, it offers long-lasting connectivity. Trust in the HRM206S for your critical RF connection needs.