HRM-301S

Heilind Number:HIRHRM-301S
Manufacturer:Hirose
Manufacturer Number:HRM-301S
ECAD Model:
3D Model

Description:

323-0058-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-301S
Series:HRM
Gender:Female
Housing Material:PTFE
Number of Contacts:1
Contact Material:Beryllium Steel
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:18 GHz
SKU:HIRHRM-301S

Detailed Description

Introducing the HRM301S RF Coaxial Connector, designed with precision and durability in mind for female applications. Crafted from high-quality PTFE housing material, this connector ensures reliable performance even in demanding environments. Featuring a single contact made of Beryllium Steel with Gold plating, it guarantees excellent conductivity and signal transmission. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for various industrial settings. Its screw mating type and straight mount angle offer easy and secure installation. With an impedance of 50 Ohms and a maximum frequency of 18 GHz, the HRM301S is ideal for high-frequency applications. With a guaranteed 1000 mating cycles, this connector is built to last. Explore our full range of RF Coaxial Connectors and Accessories for all your connectivity needs.