HRM-303S

Heilind Number:HIRHRM-303S
Manufacturer:Hirose
Manufacturer Number:HRM-303S
ECAD Model:
3D Model

Description:

323-0060-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-303S
Series:HRM
Gender:Female
Housing Material:PTFE
Number of Contacts:1
Contact Material:Beryllium Steel
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-303S

Detailed Description

Introducing the HRM303S RF Coaxial Connector, a high-performance solution designed specifically for female connections in demanding environments. Constructed with durable PTFE housing and featuring a single gold-plated contact made of Beryllium Steel, this connector ensures reliable signal transmission even in extreme conditions. With a broad operating temperature range from -55°C to 125°C and an impedance of 50 Ohm, it is suitable for a wide range of applications. The screw mating type and straight mount angle provide secure and easy installation. Tested for up to 1000 mating cycles, this connector guarantees long-term durability. With a maximum frequency of 12.4 GHz, it is ideal for high-speed data transmission. Whether used in aerospace, military, or telecommunications settings, the HRM303S delivers superior performance and reliability.