HRM-306S

Heilind Number:HIRHRM-306S
Manufacturer:Hirose
Manufacturer Number:HRM-306S
ECAD Model:
3D Model

Description:

323-0063-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-306S
Series:HRM
Gender:Female
Housing Material:PTFE
Number of Contacts:1
Contact Material:Beryllium Steel
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-306S

Detailed Description

The HRM-306S RF Coaxial Connector, part of the HRM series, is meticulously crafted for high-performance female connections in demanding environments. Its PTFE housing material ensures durability and superior signal integrity, while the beryllium steel contacts with gold plating guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for a wide range of applications. Featuring a screw mating type and straight mount angle, installation is quick and secure. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, it's perfect for high-speed data transmission. RoHS compliant and rated for 1000 mating cycles, the HRM306S is a dependable choice for aerospace, telecommunications, and other industries where performance and reliability are paramount.