HRM-401S(40)

Heilind Number:HIRHRM-401S(40)
Manufacturer:Hirose
Manufacturer Number:HRM-401S(40)
ECAD Model:
3D Model

Description:

323-0070-4-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-401S(40)
Series:HRM
Gender:Male
Housing Material:PTFE
Number of Contacts:1
Termination Method:Plug-In
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-401S(40)

Detailed Description

Introducing the HRM401S40 RF Coaxial Connector, specially designed for high-performance applications. This male connector features a durable housing made of PTFE, ensuring reliable operation even in extreme conditions. With one gold-plated brass contact, it guarantees excellent signal conductivity. The plug-in termination method offers easy installation. Operating within a wide temperature range from -55°C to 125°C, it's suitable for various environments. The straight mount angle and screw mating type provide secure connections. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, it's perfect for demanding RF applications. This connector is part of the HRM series and is meticulously tested for quality and durability, making it a top choice for professionals in the industry.