HRM-405S(40)

Heilind Number:HIRHRM-405S(40)
Manufacturer:Hirose
Manufacturer Number:HRM-405S(40)
ECAD Model:
3D Model

Description:

323-0074-5-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-405S(40)
Gender:Male
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Contact Plating:Gold
Contact Material:Brass
Housing Material:PTFE
Maximum Frequency:12.4 GHz
Number of Contacts:1
Termination Method:Plug-In
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:HRM
SKU:HIRHRM-405S(40)

Detailed Description

The HRM-405S(40) RF coaxial connector, part of the HRM series, is designed for male gender applications with a durable housing made of PTFE. Featuring a single contact made of brass with gold plating, this connector ensures reliable signal transmission. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. The termination method is plug-in, and the mating type is screw, offering ease of installation. With a 50 Ohm impedance, it is ideal for high-frequency applications, supporting a maximum frequency of 12.4 GHz. The right-angle mount angle adds versatility to its usage. With a mating cycle of 1000, this connector guarantees long-term performance. Classified under the hi_rel category, the HRM405S40 connector meets high reliability standards, making it a dependable choice for demanding RF applications.