HRM-406S(40)

Heilind Number:HIRHRM-406S(40)
Manufacturer:Hirose
Manufacturer Number:HRM-406S(40)
ECAD Model:
3D Model

Description:

323-0075-8-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-406S(40)
Gender:Male
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold
Contact Material:Brass
Housing Material:PTFE
Maximum Frequency:12.4 GHz
Number of Contacts:1
Termination Method:Plug-In
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:HRM
SKU:HIRHRM-406S(40)

Detailed Description

The HRM-406S(40) RF coaxial connector is designed for high-performance applications, boasting a durable PTFE housing and brass contact material with gold plating for optimal conductivity. With a single contact and a rugged plug-in termination method, this connector ensures reliable signal transmission in male gender configuration. Operating efficiently in a wide temperature range from -55°C to 125°C, it offers versatility for various environments. The straight mount angle and screw mating type facilitate easy installation. With an impedance of 50 Ohms and a maximum frequency of 12.4 GHz, it delivers excellent signal integrity. Suitable for demanding RF applications, this connector is part of the HRM series, guaranteeing quality and performance.