HRM-501S

Heilind Number:HIRHRM-501S
Manufacturer:Hirose
Manufacturer Number:HRM-501S
ECAD Model:
3D Model

Description:

323-0156-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-501S
Series:HRM
Gender:Female, Male
Housing Material:PTFE
Number of Contacts:1
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-501S

Detailed Description

Introducing the HRM501S RF Coaxial Connector, a high-performance solution designed for reliable signal transmission in demanding environments. Crafted with precision, this connector features a durable housing made of PTFE, ensuring optimal performance even in extreme temperatures ranging from -55°C to 125°C. With a single contact point made of brass and plated with gold, it guarantees low signal loss and excellent conductivity. The screw mating type offers secure and stable connections, ideal for critical applications. Operating at an impedance of 50 Ohm and with a maximum frequency of 12.4 GHz, it is suitable for high-speed data and communication systems. RoHS compliant and rated for 1000 mating cycles, this connector is not only high-performing but also environmentally friendly. Whether you're in the aerospace, defense, or telecommunications industry, the HRM501S is the perfect choice for your connectivity needs.