HRM-503(40)

Heilind Number:HIRHRM-503(40)
Manufacturer:Hirose
Manufacturer Number:HRM-503(40)
ECAD Model:
3D Model

Description:

323-0031-2-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-503(40)
Series:HRM
Gender:Female, Male
Housing Material:PTFE
Contact Material:Beryllium Steel, Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Right Angle
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-503(40)

Detailed Description

Introducing the HRM Series RF Coaxial Connector, designed for high-performance connectivity in demanding environments. With a rugged PTFE housing and gold-plated brass and beryllium steel contacts, this connector ensures reliable signal transmission with minimal signal loss. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The screw mating type and right-angle mount angle provide secure and space-saving connections. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, this connector is ideal for high-speed data and signal transmission. Rated for 1000 mating cycles, it offers long-lasting durability. Perfect for use in aerospace, defense, and telecommunications industries, the HRM Series Connector sets the standard for quality and performance.