HRM-508S(31)

Heilind Number:HIRHRM-508S(31)
Manufacturer:Hirose
Manufacturer Number:HRM-508S(31)
ECAD Model:
3D Model

Description:

311-0141-0-31 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-508S(31)
Series:HRM
Housing Material:PTFE
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-508S(31)

Detailed Description

The HRM-508S(31) RF Coaxial Connector, part of the HRM series, boasts high-performance capabilities ideal for demanding applications. Constructed with PTFE housing material, it ensures reliable operation in a wide range of environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The screw mating type guarantees secure connections, rated for up to 1000 mating cycles. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, this connector delivers excellent signal integrity. Its durable design and high-quality construction make it a top choice for professionals in the aerospace, defense, and telecommunications industries. Trust in the HRM508S31 for premium RF connectivity solutions.