HRM-509(31)

Heilind Number:HIRHRM-509(31)
Manufacturer:Hirose
Manufacturer Number:HRM-509(31)
ECAD Model:
3D Model

Description:

311-0093-0-31 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-509(31)
Series:HRM
Gender:Female, Male
Housing Material:PTFE
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-509(31)

Detailed Description

Introducing the HRM50931 RF Coaxial Connector, a high-performance solution designed for both male and female applications. Crafted with durable PTFE housing material and featuring gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a wide operating temperature range from -40°C to 85°C and a maximum frequency of 12.4 GHz, it is ideal for various high-frequency applications. The screw mating type and straight mount angle provide easy and secure installation. With an impedance of 50 Ohm and a mating cycle rating of 1000 cycles, the HRM50931 guarantees long-lasting performance. Whether you're in need of connectors for industrial, aerospace, or telecommunications systems, this product is a dependable choice. Experience seamless connectivity and exceptional quality with the HRM50931 RF Coaxial Connector.