HRM-512S(40)

Heilind Number:HIRHRM-512S(40)
Manufacturer:Hirose
Manufacturer Number:HRM-512S(40)
ECAD Model:
3D Model

Description:

311-0144-9-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-512S(40)
Series:HRM
Gender:Female, Male
Housing Material:PTFE
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-512S(40)

Detailed Description

Introducing the HRM-512S(40) RF Coaxial Connector, a high-performance component from the HRM series designed for both male and female applications. With a durable housing made of PTFE and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Operating flawlessly in temperatures ranging from -55 °C to 85 °C, it guarantees stable performance in a wide range of conditions. Featuring a screw mating type and straight mount angle, installation is quick and convenient. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, this connector is ideal for high-speed data and telecommunications applications. Boasting a mating cycle of 1000 cycles, it offers long-lasting durability. Perfect for use in aerospace, defense, and industrial settings, the HRM512S40 is a top-of-the-line solution for all your RF connectivity needs.