HRM-513S-2

Heilind Number:HIRHRM-513S-2
Manufacturer:Hirose
Manufacturer Number:HRM-513S-2
ECAD Model:
3D Model

Description:

323-0336-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-513S-2
Series:HRM
Gender:Female
Housing Material:PTFE
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:18 GHz
SKU:HIRHRM-513S-2

Detailed Description

Introducing the HRM-513S-2 RF Coaxial Connector, designed for high-performance connectivity in demanding environments. This female connector, part of the HRM series, features a durable PTFE housing and gold-plated contacts, ensuring reliable signal transmission even in extreme conditions. With a wide operating temperature range of -55°C to 125°C, it is suitable for a variety of applications. The screw mating type and straight mount angle provide secure and easy installation. With an impedance of 50 Ohm and a maximum frequency of 18 GHz, this connector offers excellent signal integrity. RoHS compliant and rated for 1000 mating cycles, it guarantees long-term quality and environmental responsibility. Perfect for aerospace, defense, and other high-reliability industries, the HRM513S2 sets the standard for RF connectivity.