HRM-513S

Heilind Number:HIRHRM-513S
Manufacturer:Hirose
Manufacturer Number:HRM-513S
ECAD Model:
3D Model

Description:

323-0078-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-513S
Series:HRM
Gender:Female
Housing Material:PTFE
Contact Material:Brass
Contact Plating:Gold, Gold Over Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:18 GHz
SKU:HIRHRM-513S

Detailed Description

Introducing the HRM513S, a high-performance RF Coaxial Connector designed specifically for female applications. Crafted with a housing material of PTFE and contact material of Brass with Gold plating, this connector ensures optimal conductivity and durability. With a maximum operating temperature of 125°C and a minimum of -55°C, it guarantees reliable performance in diverse environments. The screw mating type and straight mount angle offer secure and convenient installation. Featuring an impedance of 50 Ohm and a maximum frequency of 18 GHz, it is ideal for high-speed data transmission. With a mating cycle of 1000 cycles, it promises long-lasting functionality. RoHS compliant and part of the HRM series, this connector is a trusted choice for demanding applications in the Connectors, RF Coaxial Connectors, and RF Coaxial Connectors & Accessories categories. Elevate your connectivity with the HRM513S.