HRM-517(40)

Heilind Number:HIRHRM-517(40)
Manufacturer:Hirose
Manufacturer Number:HRM-517(40)
ECAD Model:
3D Model

Description:

311-0099-6-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-517(40)
Series:HRM
Gender:Female, Male
Housing Material:PTFE
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Bayonet, Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:4 GHz
SKU:HIRHRM-517(40)

Detailed Description

Introducing the HRM-517(40) RF Coaxial Connector, a high-performance component designed for demanding applications. Crafted with precision, this connector features PTFE housing material and gold contact plating, ensuring optimal signal transmission even in harsh environments. With a maximum operating temperature of 85°C and a minimum of -40°C, it guarantees reliable performance in a wide range of conditions. Its bayonet and screw mating types offer secure connections, while the straight mount angle simplifies installation. Engineered for efficiency, it boasts an impedance of 50 Ohm and a maximum frequency of 4 GHz. With RoHS compliance and a rating of 1000 mating cycles, this connector is not only reliable but also environmentally friendly. Part of the HRM series, it is suitable for both male and female genders, making it versatile for various applications in the aerospace, defense, and telecommunications industries. Trust in the HRM51740 for superior connectivity in your high-reliability systems.