HRM-552S

Heilind Number:HIRHRM-552S
Manufacturer:Hirose
Manufacturer Number:HRM-552S
ECAD Model:
3D Model

Description:

311-0119-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-552S
Gender:Female
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold
Housing Material:PTFE
Maximum Frequency:12.4 GHz
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:HRM
SKU:HIRHRM-552S

Detailed Description

The HRM-552S RF Coaxial Connector, part of the HRM series, is designed specifically for female gender applications with a housing material made of durable PTFE and gold contact plating, ensuring high performance and reliability. With a maximum operating temperature of 85 °C and a minimum of -40 °C, this connector is suitable for a wide range of environmental conditions. Featuring a screw mating type and straight mount angle, installation is convenient and secure. With an impedance of 50 Ohm, it provides excellent signal integrity up to a maximum frequency of 12.4 GHz. Each connector is rated for 1000 mating cycles, guaranteeing long-term functionality. While not RoHS compliant, it is ideal for high-frequency applications in various industries. Elevate your RF connectivity with the HRM552S.