HRM-553S

Heilind Number:HIRHRM-553S
Manufacturer:Hirose
Manufacturer Number:HRM-553S
ECAD Model:
3D Model

Description:

311-0121-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-553S
Gender:Female
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold
Housing Material:PTFE
Maximum Frequency:12.4 GHz
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:HRM
SKU:HIRHRM-553S

Detailed Description

The HRM553S RF Coaxial Connector is designed for high-performance connectivity in demanding environments. With a housing material of PTFE and gold contact plating, this connector ensures reliable signal transmission with minimal signal loss. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. Featuring a straight screw mating type, it offers secure and stable connections. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, this connector is ideal for high-speed data transmission. Its RoHS compliance guarantees environmental safety, making it a responsible choice for your projects. With a mating cycle of 1000 and a durable design, the HRM553S is a dependable solution for RF coaxial connectivity.