HRM-556S

Heilind Number:HIRHRM-556S
Manufacturer:Hirose
Manufacturer Number:HRM-556S
ECAD Model:
3D Model

Description:

311-0127-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-556S
Series:HRM
Gender:Female
Housing Material:PTFE
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-556S

Detailed Description

The HRM556S RF Coaxial Connector is a high-performance component designed for female gender applications. With a housing material of PTFE and gold contact plating, it ensures optimal signal transmission even in demanding environments. Operating efficiently between -55°C to 125°C, this connector offers reliable performance across a wide temperature range. Featuring a screw mating type and straight mount angle, installation is quick and secure. With an impedance of 50 Ohm and a maximum frequency of 12.4 GHz, it is ideal for high-speed data transmission. RoHS compliant and capable of withstanding 1000 mating cycles, the HRM556S is a durable and environmentally friendly solution for RF connectivity needs in aerospace, defense, and other industries.