HRM-557S

Heilind Number:HIRHRM-557S
Manufacturer:Hirose
Manufacturer Number:HRM-557S
ECAD Model:
3D Model

Description:

311-0138-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-557S
Series:HRM
Gender:Female, Male
Housing Material:PTFE
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:12.4 GHz
SKU:HIRHRM-557S

Detailed Description

Introducing the HRM-557S RF Coaxial Connector, a high-performance component designed for seamless connectivity in male and female applications. Crafted with precision using PTFE housing material and gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a wide operating temperature range from -55°C to 85°C, it is suitable for a variety of industrial and commercial settings. Featuring a straight screw mating type and 50 Ohm impedance, it guarantees secure and efficient connections. With a maximum frequency of 12.4 GHz and 1000 mating cycles, it offers exceptional durability and performance. Ideal for use in telecommunications, aerospace, and other hi-rel industries, the HRM-557S is a trusted choice for your connectivity needs.