HRM(G)-300-467B-2

Heilind Number:HIRHRM(G)-300-467B-2
Manufacturer:Hirose
Manufacturer Number:HRM(G)-300-467B-2
ECAD Model:
3D Model

Description:

323-0923-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM(G)-300-467B-2
Series:HRM(G)
Gender:Female
Housing Material:PTFE
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Beryllium Steel
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Threaded
Mount Angle:Right Angle
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:28 GHz
SKU:HIRHRM(G)-300-467B-2

Detailed Description

Introducing the HRM(G)-300-467B-2, a high-performance RF coaxial connector designed specifically for female connections in demanding applications. Featuring a durable PTFE housing and beryllium steel contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a maximum operating temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of operating conditions. The right-angle PCB mount and solder termination method make installation easy and secure. With an impedance of 50 Ohm and a maximum frequency of 28 GHz, it is ideal for high-speed data and signal transmission. Rated for 500 mating cycles, this connector offers long-lasting performance. Whether used in aerospace, defense, or telecommunications, the HRM(G)-300-467B-2 guarantees high reliability and signal integrity.