HRM(G)-300-467B-2(01)

Heilind Number:HIRHRM(G)-300-467B-2(01)
Manufacturer:Hirose
Manufacturer Number:HRM(G)-300-467B-2(01)
ECAD Model:
3D Model

Description:

323-0923-5-01 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM(G)-300-467B-2(01)
Series:HRM(G)
Gender:Female
Housing Material:PTFE
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Beryllium Steel
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Threaded
Mount Angle:Right Angle
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:28 GHz
SKU:HIRHRM(G)-300-467B-2(01)

Detailed Description

Introducing our HRM(G)-300-467B-2(01) RF Coaxial Connector, specially designed for high-performance applications. Crafted with a durable PTFE housing and featuring a gold-plated beryllium steel contact, this connector ensures reliable signal transmission even in the most demanding environments. With a right-angle PCB mount and threaded mating type, installation is convenient and secure. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of industrial and aerospace applications. With an impedance of 50 Ohm and a maximum frequency of 28 GHz, this connector delivers superior signal integrity. Certified for 500 mating cycles, it guarantees long-term durability. Trust in the HRM(G)-300-467B-2(01) for your connectivity needs.