HRMJ-U.FLP(40)

Heilind Number:HIRHRMJ-U.FLP(40)
Manufacturer:Hirose
Manufacturer Number:HRMJ-U.FLP(40)
ECAD Model:
3D Model

Description:

311-0301-5-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRMJ-U.FLP(40)
Series:U.FL
Gender:Female/Male
Housing Material:PTFE
Number of Contacts:1
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Threaded
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:8 GHz
SKU:HIRHRMJ-U.FLP(40)

Detailed Description

The HRMJ-U.FLP(40) U.FL series RF Coaxial Connector is a high-performance component suitable for demanding applications. Featuring a female/male gender design with a housing material made of PTFE, this connector ensures reliable and durable connectivity. With one contact, solder termination method, and gold/nickel plating on phosphor bronze contacts, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -40°C to 85°C, and boasting a straight mount angle with threaded mating type, it offers versatility in installation. With an impedance of 50 Ohms and a maximum frequency of 8 GHz, this connector is ideal for high-speed data transmission. RoHS compliant and capable of up to 500 mating cycles, it ensures both performance and environmental responsibility. Perfect for a wide range of applications in the aerospace, defense, and telecommunications industries.