HRMJ-X.FLP-ST3

Heilind Number:HIRHRMJ-X.FLP-ST3
Manufacturer:Hirose
Manufacturer Number:HRMJ-X.FLP-ST3
ECAD Model:
3D Model

Description:

311-0450-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRMJ-X.FLP-ST3
Gender:Female/Male
Impedance:50 Ohm
Mating Type:Threaded
Mount Angle:Straight
Mating Cycles:10000 cycle
Contact Plating:Gold
Contact Material:Brass, Phosphor Bronze
Housing Material:PTFE
Maximum Frequency:12 GHz
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHRMJ-X.FLP-ST3

Detailed Description

Introducing the HRMJXFLPST3 RF Coaxial Connector, a high-performance solution designed for reliable signal transmission in demanding environments. With a durable housing made of PTFE and termination method of solder, this connector ensures secure and stable connections. The contact materials of brass and phosphor bronze, plated with gold, guarantee excellent conductivity and resistance to corrosion. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. Featuring a threaded mating type and straight mount angle, installation is quick and easy. With an impedance of 50 Ohm and a maximum frequency of 12 GHz, this connector is ideal for high-frequency RF applications. With a mating cycle of 10,000 cycles, it offers long-lasting performance. Trust in the HRMJXFLPST3 for seamless connectivity in your RF systems.