HRMP-H.FLJ(40)

Heilind Number:HIRHRMP-H.FLJ(40)
Manufacturer:Hirose
Manufacturer Number:HRMP-H.FLJ(40)
ECAD Model:
3D Model

Description:

311-0232-4-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRMP-H.FLJ(40)
Gender:Female/Male
Impedance:50 Ohm
Mating Type:Threaded
Mount Angle:Straight
Mating Cycles:500 cycle
Contact Plating:Gold, Nickel
Contact Material:Brass, Phosphor Bronze
Housing Material:PTFE
Maximum Frequency:3 GHz
Number of Contacts:1
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:H.FL
SKU:HIRHRMP-H.FLJ(40)

Detailed Description

Introducing the H.FL Female/Male RF Coaxial Connector, SKU HRMP-H.FLJ(40), designed for high-performance connectivity in demanding environments. Featuring a durable housing made of PTFE, this connector ensures reliable operation even in extreme temperatures ranging from -40°C to 85°C. With a straight mount angle and threaded mating type, it offers secure and stable connections. The contact materials, Brass and Phosphor Bronze, plated with Gold and Nickel, guarantee excellent conductivity. Operating at an impedance of 50 Ohm and supporting frequencies up to 3 GHz, it is ideal for high-speed data transmission. RoHS compliant and rated for 500 mating cycles, this connector meets stringent quality standards. Perfect for applications in aerospace, defense, and telecommunications, the H.FL connector is a trusted solution for your RF connectivity needs.