HRMP-U.FLJ(40)

Heilind Number:HIRHRMP-U.FLJ(40)
Manufacturer:Hirose
Manufacturer Number:HRMP-U.FLJ(40)
ECAD Model:
3D Model

Description:

311-0300-2-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRMP-U.FLJ(40)
Series:U.FL
Gender:Female/Male
Housing Material:PTFE
Number of Contacts:1
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold, Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Threaded
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:8 GHz
SKU:HIRHRMP-U.FLJ(40)

Detailed Description

Introducing the HRMP-U.FLJ(40) RF Coaxial Connector, meticulously engineered for high-performance connectivity in demanding environments. This female/male connector features a durable housing made of PTFE, ensuring reliability even in extreme conditions. With a single contact point and solder termination method, it guarantees secure and efficient signal transmission. The contact material of brass with gold and nickel plating offers excellent conductivity and corrosion resistance. Operating seamlessly within a temperature range of -40°C to 85°C, this connector is perfect for a wide range of applications. Its threaded mating type and straight mount angle provide easy installation. RoHS compliant and designed for 500 mating cycles, it guarantees long-lasting quality. With an impedance of 50 Ohms and a maximum frequency of 8 GHz, it is ideal for high-speed data transmission. Whether in aerospace, telecommunications, or industrial settings, the HRMP-U.FLJ(40) is the perfect choice for reliable RF connectivity.