| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HT702/TJ50A-22(67) |
| Series: | HT702 |
| Overall Length: | 280 mm |
| Wire Size: | 22 AWG |
| Tool Operation: | Manual |
| SKU: | HIRHT702/TJ50A-22(67) |
HT702/TJ50A-22(67)
Specifications
Detailed Description
The HT702/TJ50A-22(67) Hand Crimper is a reliable tool for precision wire termination, designed for use with 22 AWG wire. With an overall length of 280mm, it offers a comfortable grip and easy handling for manual operation. This high-quality crimper, part of the HT702 series, ensures consistent and secure crimps every time. Perfect for professionals and DIY enthusiasts alike, it is a must-have tool for any electrical project. Its durable construction and efficient performance make it a valuable addition to any toolbox. Get the job done with ease and accuracy with the HT702/TJ50A-22(67) Hand Crimper.

