| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HT801/DF11-2428S(A) |
| Series: | HT801 |
| Overall Length: | 190 mm |
| Wire Size: | 28 - 24 AWG |
| Tool Operation: | Manual |
| SKU: | HIRHT801/DF11-2428S(A) |
HT801/DF11-2428S(A)
| Heilind Number: | HIRHT801/DF11-2428S(A) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HT801/DF11-2428S(A) |
| ECAD Model: |
Specifications
Detailed Description
The HT801DF112428SA Hand Crimper offers precise wire termination for 28-24 AWG wires with ease. Its 190mm length provides optimal leverage for efficient manual operation. Designed for high-performance crimping, this tool ensures reliable connections every time. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for a range of applications, the HT801DF112428SA is a must-have in any toolbox. Elevate your crimping game with this durable and versatile hand tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| Hirose 47386 | DAHT PIDG 22-16 ASSY | ![]() |


