HT801/DF62-30(10)

Heilind Number:HIRHT801/DF62-30(10)
Manufacturer:Hirose
Manufacturer Number:HT801/DF62-30(10)
ECAD Model:
3D Model

Description:

HAND TOOL CRIMP DF62 30 A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HT801/DF62-30(10)
Wire Size:30 AWG
Overall Length:190 mm
Tool Operation:Manual
Series:HT801
SKU:HIRHT801/DF62-30(10)

Detailed Description

Perfect for precision wire crimping, the HT801DF623010 Hand Tool Crimp DF62 30A is a must-have in any toolkit. With an overall length of 190mm, this manual operation tool is expertly designed for effortless crimping of 30 AWG wires. Its RoHS compliance ensures environmentally friendly use, while its durable construction guarantees long-lasting performance. Whether you're working on DIY projects or professional installations, this tool, part of the HT801 series, guarantees reliable and efficient crimping every time. Elevate your crimping experience with the HT801DF623010.