| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HT802/DF63-1618S-2 |
| Wire Size: | 18 - 16 AWG |
| Overall Length: | 234 mm |
| Tool Operation: | Manual |
| Series: | DF63 |
| SKU: | HIRHT802/DF63-1618S-2 |
HT802/DF63-1618S-2
| Heilind Number: | HIRHT802/DF63-1618S-2 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HT802/DF63-1618S-2 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly achieve precise wire crimps with our DF63 Series Crimper, designed for 18-16 AWG wire sizes. With an overall length of 234mm, this manual tool ensures optimal performance and efficiency. Its RoHS compliance guarantees environmentally friendly operation. Perfect for professionals and DIY enthusiasts alike, this tool guarantees reliable and durable crimps every time. Upgrade your toolkit with the HT802DF631618S2 Crimper and experience unparalleled quality and ease of use.

