| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HT802/DF63-2022S-1 |
| Series: | DF63 |
| Overall Length: | 234 mm |
| Wire Size: | 22 - 20 AWG |
| Tool Operation: | Manual |
| SKU: | HIRHT802/DF63-2022S-1 |
HT802/DF63-2022S-1
| Heilind Number: | HIRHT802/DF63-2022S-1 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HT802/DF63-2022S-1 |
| ECAD Model: |
Specifications
Detailed Description
The HT802DF632022S1 Crimper, part of the DF63 series, offers precision crimping for 22-20 AWG wires. With an overall length of 234mm, this manual tool ensures efficient and accurate crimping operations. Its RoHS compliance guarantees environmentally friendly use, while its high reliability makes it a dependable choice for various applications. Trust the HT802DF632022S1 Crimper to deliver professional-grade results every time.

