| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HT802/DF63W-1618S-1 |
| Wire Size: | 18 - 16 AWG |
| Overall Length: | 234 mm |
| Tool Operation: | Manual |
| Series: | HT802 |
| SKU: | HIRHT802/DF63W-1618S-1 |
HT802/DF63W-1618S-1
| Heilind Number: | HIRHT802/DF63W-1618S-1 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HT802/DF63W-1618S-1 |
| ECAD Model: |
Specifications
Detailed Description
The HT802DF63W1618S1 is a versatile manual crimper designed for professional-grade wire termination. With an overall length of 234mm, this tool is compact yet powerful, making it perfect for on-the-go use. Its precise crimping mechanism is ideal for working with 18-16 AWG wires, ensuring secure connections every time. The HT802DF63W1618S1 is a must-have for any technician or DIY enthusiast looking to achieve reliable and durable crimps with ease.

