| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HT802/HR41A-11-18 |
| Series: | HT802 |
| Overall Length: | 234 mm |
| Wire Size: | 18 AWG |
| Tool Operation: | Manual |
| SKU: | HIRHT802/HR41A-11-18 |
HT802/HR41A-11-18
| Heilind Number: | HIRHT802/HR41A-11-18 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HT802/HR41A-11-18 |
| ECAD Model: |
Specifications
Detailed Description
The HT802 Series Manual Crimper ( HT802/HR41A-11-18) is a reliable tool for precision crimping tasks. With an overall length of 234mm and designed for use with 18 AWG wire, this crimper ensures optimal performance and efficiency. It is RoHS compliant, guaranteeing its environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this tool is easy to use and provides consistent results every time. Upgrade your crimping arsenal with the HT802 Series Manual Crimper.

