| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HT802/RM-11 |
| Wire Size: | 24 - 20 AWG |
| Overall Length: | 234 mm |
| Tool Operation: | Manual |
| Series: | HT802 |
| SKU: | HIRHT802/RM-11 |
HT802/RM-11
| Heilind Number: | HIRHT802/RM-11 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HT802/RM-11 |
| ECAD Model: |
Specifications
Detailed Description
The HT802RM11 is a precision manual crimper designed for efficient wire termination in aerospace and military applications. With an overall length of 234mm, this tool offers optimal leverage and control for crimping operations. Compatible with 24-20 AWG wire sizes, it ensures secure and reliable connections every time. The HT802RM11 is part of our trusted HT802 series, known for its high performance and durability. Streamline your workflow with this essential tool for professionals in the field.

