HV-LR-SR2(11)

Heilind Number:HIRHV-LR-SR2(11)
Manufacturer:Hirose
Manufacturer Number:HV-LR-SR2(11)
ECAD Model:
3D Model

Description:

338-0018-0-11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HV-LR-SR2(11)
Series:HV
Gender:Female
Housing Material:PEI
Number of Contacts:1
Mount Type:PCB Mount
Termination Method:Screw
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Threaded
Mount Angle:Right Angle
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:65 GHz
SKU:HIRHV-LR-SR2(11)

Detailed Description

The HV-LR-SR2(11) is a high-performance RF Coaxial Connector designed for demanding applications. With a threaded mating type and right-angle mount angle, this connector ensures secure and reliable connections in tight spaces. Featuring a single contact made of durable Beryllium Copper with Gold plating, it offers excellent conductivity and signal integrity up to 65 GHz. Its PEI housing material and RoHS compliance guarantee environmental friendliness and durability. With a wide operating temperature range from -55°C to 125°C and 500 mating cycles, this connector is built to withstand harsh conditions. Ideal for use in aerospace, defense, and telecommunications industries, the HV-LR-SR2(11) sets a new standard for RF connectivity.