HV-R-SR2-SA(15)

Heilind Number:HIRHV-R-SR2-SA(15)
Manufacturer:Hirose
Manufacturer Number:HV-R-SR2-SA(15)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HV-R-SR2-SA(15)
Gender:Female
Series:HV
Impedance:50 Ohm
Mount Type:PCB Mount
Mating Type:Threaded
Mount Angle:Straight
Mating Cycles:500 cycle
Contact Plating:Gold
Contact Material:Beryllium Copper
Housing Material:PEI
Maximum Frequency:67 GHz
Number of Contacts:1
Termination Method:Screw
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HIRHV-R-SR2-SA(15)

Detailed Description

Introducing the HV-R-SR2-SA(15) RF Coaxial Connector, designed for high-performance connectivity in demanding environments. This female connector, part of the HV series, features a durable PEI housing and one gold-plated beryllium copper contact for optimal signal transmission. With a straight PCB mount and threaded mating type, installation is secure and efficient. Operating between -55°C and 125°C, it ensures reliability in extreme temperatures. Meeting impedance standards of 50 Ohm and offering a maximum frequency of 67 GHz, this connector is ideal for high-frequency applications. With a mating cycle of 500, it guarantees long-lasting performance. In the category of hi-rel connectors, the HVRSR2SA15 is a top choice for aerospace, defense, and telecommunications industries.