HV-TMP-1

Heilind Number:HIRHV-TMP-1
Manufacturer:Hirose
Manufacturer Number:HV-TMP-1
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HV-TMP-1
Gender:Male
Series:HV
Impedance:50 Ohm
Mating Cycles:500 cycle
Contact Plating:Gold
Contact Material:Beryllium Copper
Housing Material:PTFE
Maximum Frequency:65 GHz
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHV-TMP-1

Detailed Description

The HV-TMP-1 RF Coaxial Connector is a high-performance component designed for reliable signal transmission in male applications. With a PTFE housing and Beryllium Copper contacts plated with gold, this connector ensures optimal conductivity and durability. Operating seamlessly in temperatures ranging from -40°C to 85°C, it offers versatility for various environments. With an impedance of 50 Ohm and a maximum frequency of 65 GHz, it guarantees high-speed data transfer with minimal signal loss. Boasting a mating cycle of 500, it is built to withstand frequent connections without compromising performance. Ideal for aerospace, defense, and telecommunications industries, the HV-TMP-1 is a top-of-the-line solution for RF connectivity needs.