HVH-280-1214PCF

Heilind Number:HIRHVH-280-1214PCF
Manufacturer:Hirose
Manufacturer Number:HVH-280-1214PCF
ECAD Model:
3D Model

Description:

Crimp Contact, Male

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-1214PCF
Series:HVH-280
Gender:Male
Contact Plating:Tin
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Contact Size:2.8 x 25.6 x 0.8 mm
Contact Resistance:3 mΩ
Wire Size:14 - 12 AWG
Current Rating:30 A
Voltage Rating:600 VAC
Contact Insert Type:Pin
Contact Termination:Crimp
SKU:HIRHVH-280-1214PCF

Detailed Description

Introducing the HVH-280-1214PCF, a high-performance Crimp Contact designed for optimal connectivity in demanding environments. This male contact, part of the HVH-280 series, boasts a rugged construction with Tin plating, ensuring reliable operation even in extreme temperatures ranging from -40°C to 120°C. With an impressive IP69K rating, it offers unparalleled protection against dust and water ingress. The 2.8 x 25.6 x 0.8 mm contact size, along with a low contact resistance of 3 mΩ, guarantees efficient power transmission. Suitable for 14-12 AWG wires, it can handle currents of up to 30 A at 600 VAC. RoHS compliant and featuring a pin insert type with crimp termination, this connector excels in both performance and environmental responsibility. Perfect for applications in aerospace, defense, and industrial sectors, the HVH2801214PCF sets a new standard in connectivity.