| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HVH-280-2/2P-HU |
| Pitch: | 9.5 mm |
| Gender: | Male |
| Series: | HVH-280 |
| Mount Type: | Screw Mount |
| Housing Color: | Orange |
| Mating Cycles: | 30 cycle |
| Number of Rows: | 1 |
| Voltage Rating: | 600 V |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 3 mΩ |
| Number of Contacts: | 4 |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRHVH-280-2/2P-HU |
HVH-280-2/2P-HU
| Heilind Number: | HIRHVH-280-2/2P-HU |
| Manufacturer: | Hirose |
| Manufacturer Number: | HVH-280-2/2P-HU |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HVH-280-2/2P-HU Plug Housing, a male connector designed for optimal performance in industrial settings. With a durable Polybutylene Terephthalate housing in striking orange, this connector is not only visually distinctive but also robust, capable of operating in temperatures ranging from -40 °C to 120 °C. Boasting 4 contacts in a single row, with a pitch of 9.5mm, it ensures efficient connectivity. The UL 94V-0 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. With a high voltage rating of 600V and low contact resistance of 3 mΩ, this connector is ideal for demanding applications. Trust in the HVH-280 series for reliable, high-performance connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Hirose 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Hirose 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Hirose 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| Hirose 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| Hirose HR25A-9P-20P | 125-0600-2-00 EACH | ![]() |
| Hirose 09-50-8051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Hirose 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Hirose 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Hirose 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Hirose FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Hirose PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


